KEMET CorporationC322C122J2G5TACapacitor Ceramic Multilayer

Cap Ceramic 0.0012uF 200V C0G 5% Radial 5.08mm 125°C Bag

Get more with less with Kemet's C322C122J2G5TA multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. Its capacitance value is 0.0012uF. It has a tolerance of 5%. The C322C122J2G5TA MLCC capacitor has a radial termination style.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.