KEMET CorporationC322C104M5U5TACapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 50V Z5U 20% Radial 5.08mm 85°C Bag

Due to the use of different ceramic dielectric materials used in this C322C104M5U5TA multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C322C104M5U5TA MLCC capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.1uF. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep.

41,150 parts: Ships tomorrow

    Total$0.07Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2533+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 41,150 parts
      • Price: $0.0666

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.