TDKC3225X7T2J104K160ACCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 630V X7T 10% Pad SMD 1210 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 630VDC | |
| X7T | |
| Standard | |
| Yes | |
| Mid Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 2.5 X 1.6 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.6 | |
| ±0.4 | |
| ±0.3 | |
| ±0.2 |
You can use multiple capacitors of different parameters choosing this C3225X7T2J104K160AC multilayer ceramic capacitor from TDK! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 2.5 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

