TDKC3225X6S1H685M250ACCapacitor Ceramic Multilayer
Cap Ceramic 6.8uF 50V X6S 20% Pad SMD 1210 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 6.8uF | |
| 20% | |
| 50VDC | |
| Low | |
| X6S | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.5 |
You can't go wrong with this C3225X6S1H685M250AC multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 6.8uF. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

