10-25% Off

TDKC3225X5R1C156M250AACapacitor Ceramic Multilayer

Cap Ceramic 15uF 16V X5R 20% Pad SMD 1210 85°C T/R

Due to the use of different ceramic dielectric materials used in this C3225X5R1C156M250AA multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. Its capacitance value is 15uF. It has a tolerance of 20%.

Import TariffMay apply to this part

432 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      432
      Country Of origin:
      Japan
         
      • Price: $0.0458
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Japan
      • In Stock: 432 parts
      • Price: $0.0458

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.