TDKC3225C0G3A222J200AECapacitor Ceramic Multilayer
Cap Ceramic 0.0022uF 1000V C0G 5% Pad SMD 1210 Soft Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 5% | |
| 1000VDC | |
| C0G | |
| Soft Termination | |
| No | |
| Higher Mechanical Endurance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 2.5 X 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2 | |
| +0.5|-0.4 | |
| ±0.3 | |
| +0.3|-0.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

