TDKC3216X7R1H475K160ACCapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 125°C T/R

Do you need a non-polarized capacitor? This C3216X7R1H475K160AC multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 4.7uF. It has a tolerance of 10%.

Total In Stock: 8,000 parts

Regional Inventory: 2,000

    Total$350.80Price for 2000

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 6,000 parts
      • Price: $0.1494

    2,000 In stock: Ships in 2 days

    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2526+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 2,000 parts
      • Price: $0.1754

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.