KEMET CorporationC320C681J2G5TACapacitor Ceramic Multilayer

Cap Ceramic 680pF 200V C0G 5% Radial 2.54mm 125°C Bag

This C320C681J2G5TA multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 200 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 680pF. It has a tolerance of 5%. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. The C320C681J2G5TA MLCC capacitor has a radial termination style.

1,000 parts: Ships in 3 days

    Total$73.48Price for 567

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,000 parts
      • Price: $0.1296

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.