10-25% Off

KEMET CorporationC320C473M5U5TACapacitor Ceramic Multilayer

Cap Ceramic 0.047uF 50V Z5U 20% Radial 2.54mm 85°C Bag

This C320C473M5U5TA multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. The C320C473M5U5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.047uF.

Import TariffMay apply to this part

Total In Stock: 3,508 parts

Regional Inventory: 8

    Total$0.01Price for 1

    8 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      Mexico
      • In Stock: 8 parts
      • Price: $0.0052
    • (500)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,500 parts
      • Price: $0.0803

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.