25-50% Off
KEMET CorporationC320C104J1R5TACapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 100V X7R 5% Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 2.5 | |
| 5.08 X 3.18 X 5.84 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 5.08(Max) | |
| 3.18(Max) | |
| 5.84(Max) | |
| 7.36(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C320C104J1R5TA multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.1uF. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep. The C320C104J1R5TA MLCC capacitor has a radial termination style. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

