50-75% Off

KEMET CorporationC320C102K1R5TACapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C Bag

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C320C102K1R5TA multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C320C102K1R5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.001uF. It has a tolerance of 10%. This product is 5.08(Max) mm long, 6.6(Max) mm tall and 3.18(Max) mm deep.

Import TariffMay apply to this part

Total In Stock: 4,509 parts

Regional Inventory: 9

    Total$0.47Price for 9

    9 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      Mexico
      • In Stock: 9 parts
      • Price: $0.0527
    • (500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2341+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,500 parts
      • Price: $0.0412

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.