10-25% Off
KEMET CorporationC317C333M5U5TACapacitor Ceramic Multilayer
Cap Ceramic 0.033uF 50V Z5U 20% Radial 5.08mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 5 | |
| 3.81 X 2.54 X 5.08 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.08(Max) | |
| 5.08(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C317C333M5U5TA multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C317C333M5U5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.033uF. It has a tolerance of 20%. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

