KEMET CorporationC317C221K2R5TATRCapacitor Ceramic Multilayer
Cap Ceramic 220pF 200V X7R 10% Radial 5.08mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 220pF | |
| 10% | |
| 200VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 10 | |
| 3.81 X 2.54 X 5.08 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.08(Max) | |
| 5.08(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this C317C221K2R5TATR multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep. The C317C221K2R5TATR MLCC capacitor has a radial termination style. Its capacitance value is 220pF. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

