KEMET CorporationC317C220J2G5TATRCapacitor Ceramic Multilayer
Cap Ceramic 22pF 200V C0G 5% Radial 5.08mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 5% | |
| 200VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 3.81 X 2.54 X 5.08 | |
| -55 | |
| 125 | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.08(Max) | |
| 5.08(Max) |
This C317C220J2G5TATR multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep. The C317C220J2G5TATR MLCC capacitor has a radial termination style. Its capacitance value is 22pF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

