KEMET CorporationC317C220J2G5TACapacitor Ceramic Multilayer
Cap Ceramic 22pF 200V C0G 5% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 5% | |
| 200VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 0.1 | |
| 3.81 X 2.54 X 5.08 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.08(Max) | |
| 5.08(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C317C220J2G5TA multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 200 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81(Max) mm long, 5.84(Max) mm tall and 2.54(Max) mm deep. Its capacitance value is 22pF. The C317C220J2G5TA MLCC capacitor has a radial termination style. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

