KEMET CorporationC317C101M2R5TACapacitor Ceramic Multilayer
Cap Ceramic 100pF 200V X7R 20% Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 20% | |
| 200VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Dipped | |
| 2.5 | |
| 3.81 X 2.54 X 5.08 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.08(Max) | |
| 5.08(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

