50-75% Off
KEMET CorporationC315C330JDG5TACapacitor Ceramic Multilayer
Cap Ceramic 33pF 1000V C0G 5% Radial 2.54mm 125°C Medical Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 33pF | |
| 5% | |
| 1000VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 0.1 | |
| 3.81 X 3.14 X 3.3 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 3.14(Max) | |
| 3.3(Max) | |
| 4.82(Max) |
This C315C330JDG5TA multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. Users like its straight wire form. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. Its capacitance value is 33pF. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 3.81(Max) mm deep. The C315C330JDG5TA MLCC capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

