KEMET CorporationC315C270J2G5TACapacitor Ceramic Multilayer
Cap Ceramic 27pF 200V C0G 5% Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 27pF | |
| 5% | |
| 200VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 0.1 | |
| 3.81 X 2.54 X 3.14 | |
| -55 | |
| 125 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.14(Max) | |
| 4.66(Max) |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C315C270J2G5TA multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 200 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C315C270J2G5TA MLCC capacitor has a radial termination style. It has a tolerance of 5%. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. Its capacitance value is 27pF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

