KEMET CorporationC315C102K1G5TA7303Capacitor Ceramic Multilayer
Cap Ceramic 0.001uF 100V C0G 10% Radial 2.54mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 100VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 0.1 | |
| 3.81 X 2.54 X 3.14 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.14(Max) | |
| 4.66(Max) |
This C315C102K1G5TA7303 multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The C315C102K1G5TA7303 MLCC capacitor has a radial termination style. It has a tolerance of 10%. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. Its capacitance value is 0.001uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

