BelC2Q 1Fuses

Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 0603 Ceramic CE/UL

A great alternative to a circuit breaker, this a chip C2Q 1 fuse from Bel Fuse will protect your electronics. This device has a maximum power dissipation of 0.23 W. Its maximum power dissipation is 0.23 W. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The C2Q 1 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 63 VDC. Its fuse is made from ceramic. This product is 1.6 mm long, 0.48 mm tall and 0.82 mm deep.

Import TariffMay apply to this part

1,646 parts: Ships tomorrow

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      1646
      Country Of origin:
      China
         
      • Price: $0.1433
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 1,646 parts
      • Price: $0.1433

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.