WOLFSPEED, INCC2M1000170DMOSFETs
Trans MOSFET N-CH SiC 1.7KV 5A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1700 | |
| 25 | |
| 4 | |
| 5 | |
| 250 | |
| 100 | |
| 1400@20V | |
| 22@20V | |
| 215@1000V | |
| 69000 | |
| 63 | |
| 19 | |
| 14 | |
| 5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.05(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 16.13(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

