SamtecC28S-12.00-SPS8-SPS8Cable Assembly Coaxial
Cable Assembly Twinax 0.304m 28AWG Twinax to Twinax PL-PL Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| C28S-12.00-SPS8-SPS8 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Twinax | |
| PL-PL | |
| Twinax | |
| Twinax | |
| Stone Plastic Composite | |
| 28 | |
| 0.304 | |
| 3.66 | |
| 1.97 | |
| Blue | |
| 100 | |
| 200VAC | |
| 4 | |
| -20 | |
| 105 | |
| Bag | |
| Polyvinyl Chloride | |
| Straight to Straight | |
| 2.8 | |
| Gold Over Nickel | |
| Phosphor Bronze |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

