KEMET CorporationC2225X105K2RACTUCapacitor Ceramic Multilayer
Cap Ceramic 1uF 200V X7R 10% Pad SMD 2225 Flexible Termination 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 200VDC | |
| X7R | |
| Flexible Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.9 X 6.4 X 1.4 | |
| 2225 | |
| -55 | |
| 125 | |
| 5.9 | |
| 6.4 | |
| 1.4 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C2225X105K2RACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 5.9 mm long, 1.4 mm tall and 6.4 mm deep. It has a tolerance of 10%. This device utilizes flexiterm technology. Its capacitance value is 1uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

