KEMET CorporationC2225C103KGRACCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 2225 125°C Medical Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 2000VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.6 X 6.4 X 1.6 | |
| 2225 | |
| -55 | |
| 125 | |
| Bag | |
| 5.6 | |
| 6.4 | |
| 1.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

