KEMET CorporationC2220C104JBGAC7800Capacitor Ceramic Multilayer
Cap Ceramic 0.1uF 630V C0G 5% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 630VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| Yes | |
| Extremely Low ESR and ESL|High Ripple Current|No Piezoelectric Noise | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 5.7 X 5 X 2.5 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.5 | |
| 0.32 | |
| ±0.4 | |
| ±0.4 | |
| ±0.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

