TDKC2012X7R1C475M125AECapacitor Ceramic Multilayer

Cap Ceramic 4.7uF 16V X7R 20% Pad SMD 0805 Soft Termination 125°C T/R

Due to the use of different ceramic dielectric materials used in this C2012X7R1C475M125AE multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 4.7uF. This device utilizes flexiterm technology. It has a tolerance of 20%.

Import TariffMay apply to this part

2,000 parts: Ships tomorrow

    Total$49.12Price for 621

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2422+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      621
      Maximum Of:
      2000
      Country Of origin:
      Japan
         
      • Price: $0.0791
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2422+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Japan
      • In Stock: 2,000 parts
      • Price: $0.0791

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.