Aker TechnologyC1E-27.120-12-50100-X1-RCrystals
Crystal 27.12MHz ±50ppm (Tol) ±100ppm (Stability) 12pF FUND 100Ohm Automotive AEC-Q200 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 27.12 | |
| ±50 | |
| ±100 | |
| ±3 | |
| 12 | |
| 100 | |
| Fundamental | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.7(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

