KEMET CorporationC1825C105K5RACTUCapacitor Ceramic Multilayer

Cap Ceramic 1uF 50V X7R 10% Pad SMD 1825 125°C T/R

Due to the use of different ceramic dielectric materials used in this C1825C105K5RACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This product is 4.5 mm long, 1.1 mm tall and 6.4 mm deep. Its capacitance value is 1uF.

915 parts: Ships tomorrow

    Total$1.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2523+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      915
      Country Of origin:
      Mexico
         
      • Price: $1.0961
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2523+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 915 parts
      • Price: $1.0961

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.