KEMET CorporationC1812F224K2RACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 200V X7R 10% Pad SMD 1812 OMD-CAP 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 10% | |
| 200VDC | |
| X7R | |
| Open Mode | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 1.1 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 1.1 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C1812F224K2RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.22uF. It has a tolerance of 10%. This product is 4.5 mm long, 1.1 mm tall and 3.2 mm deep. This device utilizes open mode technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

