KEMET CorporationC1812C944J5JLC7800Capacitor Ceramic Multilayer
C1812C944J5JLC7800 KEMET Corporation Capacitor Ceramic Multilayer 0.94uF 50V 5% SMD Case Size 1812 - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.94uF | |
| 5% | |
| 50VDC | |
| U2J | |
| Standard | |
| Konnekt | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1812 | |
| 125 | |
| Tape and Reel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

