KEMET CorporationC1812C472KDRACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1812 125°C Medical T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C1812C472KDRACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.5 mm long, 1.4 mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 0.0047uF.

4 parts: Ships in 2 days

    Total$0.26Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Mexico
         
      • Price: $0.2601
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2150+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Mexico
      • In Stock: 4 parts
      • Price: $0.2601

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.