KEMET CorporationC1808C101KGRACTUCapacitor Ceramic Multilayer
Cap Ceramic 100pF 2000V X7R 10% Pad SMD 1808 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 10% | |
| 2000VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.7 X 2 X 1.6 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| 2 | |
| 1.6 |
With alternating layers of ceramic acting as the dielectric and electrodes, this C1808C101KGRACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.7 mm long, 1.6 mm tall and 2 mm deep. It has a tolerance of 10%. Its capacitance value is 100pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

