KEMET CorporationC1808C100JHGACCapacitor Ceramic Multilayer
Cap Ceramic 10pF 3000V C0G 5% Pad SMD 1808 125°C Medical Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 5% | |
| 3000VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| Yes | |
| High Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.7 X 2 X 1.6 | |
| 1808 | |
| -55 | |
| 125 | |
| Bag | |
| 4.7 | |
| 2 | |
| 1.6 | |
| 0.081 | |
| ±0.5 | |
| ±0.2 | |
| ±0.15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

