10-25% Off

TDKC1608X8R1E154M080ABCapacitor Ceramic Multilayer

Cap Ceramic 0.15uF 25V X8R 20% Pad SMD 0603 150°C T/R

This C1608X8R1E154M080AB multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 20%. Its capacitance value is 0.15uF.

Import TariffMay apply to this part

2,606 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2606
      Country Of origin:
      Japan
         
      • Price: $0.0104
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Japan
      • In Stock: 2,606 parts
      • Price: $0.0104

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.