TDKC1608X7R1E474K080AECapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| C1608X7R1E474K080AE | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

