TDKC1608X6S0G106K080ABCapacitor Ceramic Multilayer
Cap Ceramic 10uF 4V X6S 10% Pad SMD 0603 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 4VDC | |
| Low | |
| X6S | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
This C1608X6S0G106K080AB multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

