TDKC1608X5R1E105K080ACCapacitor Ceramic Multilayer
Cap Ceramic 1uF 25V X5R 10% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 25VDC | |
| Low | |
| X5R | |
| Standard | |
| Yes | |
| High Ripple Current|Low ESR and ESL|Low Self Heating|No Polarity|Excellent Frequency Characteristics | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C1608X5R1E105K080AC multilayer ceramic capacitor from TDK has a multitude of uses for various applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

