Bulgin LimitedC1500WABBSwitch Rocker
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 30A 250VAC 14VDC 745.7VA Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | Unknown |
| PPAP | Unknown |
| SPST | |
| ON OFF | |
| Curved Rocker | |
| 30@12VDC | |
| 745.7@(CSA/UL) | |
| >1500VAC|>1500VDC | |
| >20 | |
| <100 | |
| Black | |
| 1 | |
| 9.2 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 9.1 | |
| Actuator | |
| Splashproof | |
| Nylon 6.6 | |
| Black | |
| Black | |
| Black | |
| Straight | |
| Bulk | |
| 30.2 | |
| 14 | |
| 18.2 | |
| 30.2 | |
| 14 | |
| 32.9 | |
| 5.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

