| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Rectangular |
| Gender | PL |
| Number of Contacts | 8 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Contact Gender | M |
| Maximum Current Rating (A) | 16 |
| Maximum Voltage Rating | 42VAC |
| Insulation Resistance (MOhm) | 1000000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Mating Cycle (Cycles) | 500 |
| IP Rating | IP00 |
| Product Length (mm) | 23.7 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 23.7 |
| Mounting | Panel Mount |
| Contact Plating | Silver |
| Contact Material | Brass |