TDKC1220X5R1C224M085ACCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 16V X5R 20% Wide Terminal SMD 0508 Reverse Geometry 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 20% | |
| 16VDC | |
| X5R | |
| Reverse Geometry | |
| No | |
| Flat | |
| Surface Mount | |
| Wide Terminal | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 1.25 X 2 X 0.85 | |
| 0508 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.25 | |
| 2 | |
| 0.85 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

