10-25% Off
KEMET CorporationC1210C226M3PACTUCapacitor Ceramic Multilayer
Cap Ceramic 22uF 25V X5R 20% Pad SMD 1210 85°C T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
22uF | |
20% | |
25VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 2.5 X 2.5 | |
1210 | |
-55 | |
85 | |
Tape and Reel | |
3.2 | |
2.5 | |
2.5 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.