KEMET CorporationC1206X471J5HACAUTOCapacitor Ceramic Multilayer
Cap Ceramic 470pF 50V X8R 5% Pad SMD 1206 Flexible Termination 150°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 470pF | |
| 5% | |
| 50VDC | |
| Extreme Low | |
| X8R | |
| Flexible Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.3 X 1.6 X 0.78 | |
| 1206 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.3 | |
| 1.6 | |
| 0.78 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

