10-25% Off

KEMET CorporationC1206X102J2GACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 200V C0G 5% Pad SMD 1206 Flexible Termination 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C1206X102J2GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.001uF. This product is 3.3 mm long, 0.78 mm tall and 1.6 mm deep. This device is made with flexiterm technology. It has a tolerance of 5%.

Import TariffMay apply to this part

2,124 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1721+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2124
      Country Of origin:
      Mexico
         
      • Price: $0.0212
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1721+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,124 parts
      • Price: $0.0212

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.