KEMET CorporationC1206W223KDRAC7800Capacitor Ceramic Multilayer
Cap Ceramic 0.022uF 1000V X7R 10% Pad SMD 1206 ArcShield with Flexible Termination 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 1000VDC | |
| Low | |
| X7R | |
| ArcShield with Flexible Termination | |
| Yes | |
| ArcShield Technology|Low ESR and ESL | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.3 X 1.6 X 1.7 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| 1.6 | |
| 1.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

