10-25% Off

KEMET CorporationC1206C683K5RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 1206 125°C T/R

This C1206C683K5RACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep. Its capacitance value is 0.068uF. It has a tolerance of 10%.

3,969 parts: Ships in 2 days

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3969
      Country Of origin:
      Mexico
         
      • Price: $0.0400
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,969 parts
      • Price: $0.0400

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.