KEMET CorporationC1206C563K1RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.056uF 100V X7R 10% Pad SMD 1206 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C1206C563K1RACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep. It has a tolerance of 10%. Its capacitance value is 0.056uF.

Import TariffMay apply to this part

526 parts: Ships tomorrow

    Total$1.74Price for 526

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1812+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      526
      Maximum Of:
      526
      Country Of origin:
      Mexico
         
      • Price: $0.0033
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1812+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 526 parts
      • Price: $0.0033

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.