KEMET CorporationC1206C560JCGACTUCapacitor Ceramic Multilayer

Cap Ceramic 56pF 500V C0G 5% Pad SMD 1206 125°C Medical T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C1206C560JCGACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This product is 3.2 mm long, 1.2 mm tall and 1.6 mm deep. Its capacitance value is 56pF.

Import TariffMay apply to this part

152 parts: Ships tomorrow

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1449+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      67
      Country Of origin:
      Mexico
         
      • Price: $0.1646
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1449+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 67 parts
      • Price: $0.1646
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1803+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 85 parts
      • Price: $0.1615

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.