KEMET CorporationC1206C334K3RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 1206 125°C T/R

Since this C1206C334K3RACTU multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep. Its capacitance value is 0.33uF. It has a tolerance of 10%.

7,642 parts: Ships tomorrow

    Total$105.15Price for 2146

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      2146
      Maximum Of:
      3999
      Country Of origin:
      Mexico
         
      • Price: $0.0490
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,642 parts
      • Price: $0.0490
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2603+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,000 parts
      • Price: $0.041

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.