KEMET CorporationC1206C332J5RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.0033uF 50V X7R 5% Pad SMD 1206 125°C T/R

Do you need a capacitor with high stability and low losses? Then this C1206C332J5RACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.78 mm tall and 1.6 mm deep. Its capacitance value is 0.0033uF. It has a tolerance of 5%.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$0.25Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Mexico
         
      • Price: $0.2495
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1843+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 4 parts
      • Price: $0.2495

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.