25-50% Off

KEMET CorporationC1206C224M1RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.22uF 100V X7R 20% Pad SMD 1206 125°C T/R

Get more with less with Kemet's C1206C224M1RACTU multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep. Its capacitance value is 0.22uF. It has a tolerance of 20%.

Import TariffMay apply to this part

15,154 parts: Ships tomorrow

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1941+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3170
      Country Of origin:
      Mexico
         
      • Price: $0.1261
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1941+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,170 parts
      • Price: $0.1261
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1512+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      Mexico
      • In Stock: 11,984 parts
      • Price: $0.1225

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.